
74AVCH1T45DW-7 | |
|---|---|
DigiKey Part Number | 74AVCH1T45DW-7DITR-ND - Tape & Reel (TR) 74AVCH1T45DW-7DICT-ND - Cut Tape (CT) 74AVCH1T45DW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH1T45DW-7 |
Description | IC XLTR VL BIDIR SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 25 | 2,50280 Kč | 62,57 Kč |
| 100 | 2,13340 Kč | 213,34 Kč |
| 250 | 1,95784 Kč | 489,46 Kč |
| 500 | 1,85118 Kč | 925,59 Kč |
| 1 000 | 1,76341 Kč | 1 763,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,65485 Kč | 4 964,55 Kč |
| 6 000 | 1,60183 Kč | 9 610,98 Kč |
| 9 000 | 1,57525 Kč | 14 177,25 Kč |
| 15 000 | 1,54579 Kč | 23 186,85 Kč |
| 21 000 | 1,52858 Kč | 32 100,18 Kč |
| 30 000 | 1,51204 Kč | 45 361,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |




