Voltage Level Translator Bidirectional 1 Circuit 1 Channel SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC1T45DW-7

DigiKey Part Number
31-74AVC1T45DW-7TR-ND - Tape & Reel (TR)
31-74AVC1T45DW-7CT-ND - Cut Tape (CT)
31-74AVC1T45DW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC1T45DW-7
Description
IC XLTR VL BIDIR SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,73000 Kč27,30 Kč
252,40200 Kč60,05 Kč
1002,04730 Kč204,73 Kč
2501,87808 Kč469,52 Kč
5001,77476 Kč887,38 Kč
1 0001,69013 Kč1 690,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,58549 Kč4 756,47 Kč
6 0001,53429 Kč9 205,74 Kč
9 0001,50866 Kč13 577,94 Kč
15 0001,48023 Kč22 203,45 Kč
21 0001,46362 Kč30 736,02 Kč
30 0001,44764 Kč43 429,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč