Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HCB 1608KF-601T10 | |
|---|---|
DigiKey Part Number | 4816-HCB1608KF-601T10TR-ND - Tape & Reel (TR) 4816-HCB1608KF-601T10CT-ND - Cut Tape (CT) 4816-HCB1608KF-601T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 1608KF-601T10 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 0,92400 Kč | 23,10 Kč |
| 50 | 0,81060 Kč | 40,53 Kč |
| 100 | 0,71180 Kč | 71,18 Kč |
| 250 | 0,59972 Kč | 149,93 Kč |
| 500 | 0,52578 Kč | 262,89 Kč |
| 1 000 | 0,45986 Kč | 459,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34726 Kč | 1 389,04 Kč |
| 8 000 | 0,29885 Kč | 2 390,80 Kč |
| 12 000 | 0,27259 Kč | 3 271,08 Kč |
| 20 000 | 0,24144 Kč | 4 828,80 Kč |
| 28 000 | 0,23623 Kč | 6 614,44 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




















