FB03YTYH601 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 315 319
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 17 322
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 119 899
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Signal Transformer
In Stock: 12 000
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 354 844
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 1 080 216
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 47 919
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,18237 Kč
Datasheet
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB03YTYH601

DigiKey Part Number
738-FB03YTYH601TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FB03YTYH601
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,28872 Kč1 154,88 Kč
Manufacturers Standard Package
Unit Price without VAT:0,28872 Kč
Unit Price with VAT:0,34935 Kč