WLBD1608HCU601TL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 110 855
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3 078
Unit Price: 5,25000 Kč
Datasheet
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.3A 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD1608HCU601TL

DigiKey Part Number
1292-WLBD1608HCU601TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLBD1608HCU601TL
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.3A 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.3A
Manufacturer
Walsin Technology Corporation
DC Resistance (DCR) (Max)
150mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM18KG601SN1DMurata Electronics110 855490-5258-1-ND2,10000 KčParametric Equivalent
BLM18SP601SN1DMurata Electronics3 078490-BLM18SP601SN1DCT-ND5,25000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,18237 Kč729,48 Kč
Manufacturers Standard Package
Unit Price without VAT:0,18237 Kč
Unit Price with VAT:0,22067 Kč