600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18SP601SN1D

DigiKey Part Number
490-BLM18SP601SN1DTR-ND - Tape & Reel (TR)
490-BLM18SP601SN1DCT-ND - Cut Tape (CT)
490-BLM18SP601SN1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18SP601SN1D
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18SP601SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
140mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2506036017Y2Fair-Rite Products Corp.46 1871934-2506036017Y2CT-ND2,10000 KčParametric Equivalent
In-Stock: 3 078
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,69600 Kč36,96 Kč
253,20840 Kč80,21 Kč
502,87260 Kč143,63 Kč
1002,56390 Kč256,39 Kč
2502,19052 Kč547,63 Kč
5001,93350 Kč966,75 Kč
1 0001,69517 Kč1 695,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,23363 Kč4 934,52 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč