
FCB-0603-601P | |
|---|---|
DigiKey Part Number | 595-FCB-0603-601PTR-ND - Tape & Reel (TR) 595-FCB-0603-601PCT-ND - Cut Tape (CT) 595-FCB-0603-601PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0603-601P |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,52030 Kč | 152,03 Kč |
| 1 000 | 1,25022 Kč | 1 250,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,11137 Kč | 4 445,48 Kč |
| 8 000 | 1,04791 Kč | 8 383,28 Kč |
| 12 000 | 1,01247 Kč | 12 149,64 Kč |
| 20 000 | 0,96959 Kč | 19 391,80 Kč |
| 28 000 | 0,94237 Kč | 26 386,36 Kč |
| 40 000 | 0,91435 Kč | 36 574,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

