
EN2P4M22K | |
|---|---|
DigiKey Part Number | SC1688-ND |
Manufacturer | |
Manufacturer Product Number | EN2P4M22K |
Description | CONN RCPT MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount | Voltage Rating 125VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Crimp or Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications Communication Systems, Industrial, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN2P4M22 | Switchcraft Inc. | 0 | SC1733-ND | 234,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,98000 Kč | 252,98 Kč |
| 10 | 214,93700 Kč | 2 149,37 Kč |
| 25 | 201,48080 Kč | 5 037,02 Kč |
| 50 | 191,86220 Kč | 9 593,11 Kč |
| 100 | 182,70460 Kč | 18 270,46 Kč |
| 300 | 169,08527 Kč | 50 725,58 Kč |
| 500 | 163,10544 Kč | 81 552,72 Kč |
| 1 000 | 155,32947 Kč | 155 329,47 Kč |
| Unit Price without VAT: | 252,98000 Kč |
|---|---|
| Unit Price with VAT: | 306,10580 Kč |














