



EN2P4M22 | |
|---|---|
DigiKey Part Number | SC1733-ND |
Manufacturer | |
Manufacturer Product Number | EN2P4M22 |
Description | CONN RCPT MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EN2P4M22 Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount | Voltage Rating 125VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Crimp or Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications Communication Systems, Industrial, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN2P4M22K | Switchcraft Inc. | 0 | SC1688-ND | 252,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,62000 Kč | 234,62 Kč |
| 10 | 199,29500 Kč | 1 992,95 Kč |
| 25 | 186,80680 Kč | 4 670,17 Kč |
| 50 | 177,88900 Kč | 8 894,45 Kč |
| 100 | 169,39880 Kč | 16 939,88 Kč |
| 300 | 156,77080 Kč | 47 031,24 Kč |
| 500 | 151,22656 Kč | 75 613,28 Kč |
| 1 000 | 144,01745 Kč | 144 017,45 Kč |
| Unit Price without VAT: | 234,62000 Kč |
|---|---|
| Unit Price with VAT: | 283,89020 Kč |














