



EN2C4F22DC | |
|---|---|
DigiKey Part Number | SC1661-ND |
Manufacturer | |
Manufacturer Product Number | EN2C4F22DC |
Description | CONN PLUG FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 4 | Voltage Rating 125VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Crimp or Solder Cup | Backshell Material, Plating Thermoplastic |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Elastomer |
Primary Material Plastic | Applications Communication Systems, Industrial, Marine, Medical |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,38000 Kč | 360,38 Kč |
| 10 | 306,20000 Kč | 3 062,00 Kč |
| 25 | 287,03000 Kč | 7 175,75 Kč |
| 50 | 273,33220 Kč | 13 666,61 Kč |
| 100 | 260,28920 Kč | 26 028,92 Kč |
| 300 | 240,89077 Kč | 72 267,23 Kč |
| 500 | 232,37364 Kč | 116 186,82 Kč |
| Unit Price without VAT: | 360,38000 Kč |
|---|---|
| Unit Price with VAT: | 436,05980 Kč |






