
EN2P4M22P | |
|---|---|
DigiKey Part Number | SC1706-ND |
Manufacturer | |
Manufacturer Product Number | EN2P4M22P |
Description | CONN RCPT MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | EN2P4M22P Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 125VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications Communication Systems, Industrial, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,06000 Kč | 255,06 Kč |
| 10 | 216,68900 Kč | 2 166,89 Kč |
| 25 | 203,10760 Kč | 5 077,69 Kč |
| 50 | 193,40560 Kč | 9 670,28 Kč |
| 100 | 184,17700 Kč | 18 417,70 Kč |
| 300 | 170,44783 Kč | 51 134,35 Kč |
| 500 | 164,41976 Kč | 82 209,88 Kč |
| 1 000 | 156,58226 Kč | 156 582,26 Kč |
| Unit Price without VAT: | 255,06000 Kč |
|---|---|
| Unit Price with VAT: | 308,62260 Kč |











