Similar

EN2C4F22G2W | |
|---|---|
DigiKey Part Number | SC1658-ND |
Manufacturer | |
Manufacturer Product Number | EN2C4F22G2W |
Description | CONN PLUG FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EN2C4F22G2W Models |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut, Winged |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 4 | Voltage Rating 125VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.140" ~ 0.180" (3.56mm ~ 4.57mm) |
Termination Crimp or Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Elastomer |
Shell Material Thermoplastic | Applications Communication Systems, Industrial, Marine, Medical |
Contact Finish - Mating Gold | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR10G-7J-4S(73) | Hirose Electric Co Ltd | 0 | HR10G-7J-4S(73)-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 250,19510 Kč | 25 019,51 Kč |
| Unit Price without VAT: | 250,19510 Kč |
|---|---|
| Unit Price with VAT: | 302,73607 Kč |







