4 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
EN2C4F22DCW
EN2C4F22DCW

EN2C4F22DCW

DigiKey Part Number
SC1657-ND
Manufacturer
Manufacturer Product Number
EN2C4F22DCW
Description
CONN PLUG FMALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Mfr
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell, Coupling Nut, Winged
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
1.5A
Number of Positions
4
Voltage Rating
125VAC/DC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Termination
Crimp or Solder Cup
Backshell Material, Plating
Thermoplastic
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Elastomer
Primary Material
Plastic
Applications
Communication Systems, Industrial, Marine, Medical
Shell Material
Thermoplastic
Base Product Number
Contact Finish - Mating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1366,64000 Kč366,64 Kč
10311,56000 Kč3 115,60 Kč
25292,05200 Kč7 301,30 Kč
50278,11640 Kč13 905,82 Kč
100264,84610 Kč26 484,61 Kč
300245,10773 Kč73 532,32 Kč
500236,44088 Kč118 220,44 Kč
Manufacturers Standard Package
Unit Price without VAT:366,64000 Kč
Unit Price with VAT:443,63440 Kč