EN2C4F22G3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
4 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
EN2C4F22G3
EN2C4F22G3

EN2C4F22G3

DigiKey Part Number
SC1662-ND
Manufacturer
Manufacturer Product Number
EN2C4F22G3
Description
CONN PLUG FMALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Mfr
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell, Coupling Nut
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
1.5A
Number of Positions
4
Voltage Rating
125VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.180" ~ 0.220" (4.57mm ~ 5.59mm)
Termination
Crimp or Solder Cup
Operating Temperature
-40°C ~ 85°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Thermoplastic
Orientation
Keyed
Contact Material
Copper Alloy
Primary Material
Plastic
Insert Material
Elastomer
Shell Material
Thermoplastic
Applications
Communication Systems, Industrial, Marine, Medical
Contact Finish - Mating
Gold
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HR10G-7J-4S(73)Hirose Electric Co Ltd0HR10G-7J-4S(73)-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1333,48000 Kč333,48 Kč
10283,32200 Kč2 833,22 Kč
25265,58240 Kč6 639,56 Kč
50252,90640 Kč12 645,32 Kč
100240,83930 Kč24 083,93 Kč
300222,88760 Kč66 866,28 Kč
500215,00602 Kč107 503,01 Kč
1 000204,75888 Kč204 758,88 Kč
Manufacturers Standard Package
Unit Price without VAT:333,48000 Kč
Unit Price with VAT:403,51080 Kč