



35HDLBN | |
|---|---|
DigiKey Part Number | SC1486-ND |
Manufacturer | |
Manufacturer Product Number | 35HDLBN |
Description | CONN PLUG STEREO 3.5MM 3COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Operating Temperature -20°C ~ 85°C |
Series | Voltage - Rated 250VAC, 140VDC |
Packaging Bulk | Current Rating (Amps) 4 A |
Part Status Active | Mating Length/Depth 0.560" (14.20mm) |
Connector Type Phone Plug | Contact Material - Plating Silver |
Gender Male | Body Material Copper Alloy |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver, Black |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Actual Diameter 0.139" (3.53mm) | Housing Material Copper Alloy |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.290" (7.37mm) |
Termination Solder Eyelet(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,31000 Kč | 406,31 Kč |
| 10 | 345,22800 Kč | 3 452,28 Kč |
| 25 | 323,61280 Kč | 8 090,32 Kč |
| 50 | 308,16660 Kč | 15 408,33 Kč |
| 100 | 293,46590 Kč | 29 346,59 Kč |
| 300 | 271,59653 Kč | 81 478,96 Kč |
| 500 | 261,99246 Kč | 130 996,23 Kč |
| Unit Price without VAT: | 406,31000 Kč |
|---|---|
| Unit Price with VAT: | 491,63510 Kč |














