
35LJNAUS | |
|---|---|
DigiKey Part Number | SC1483-ND |
Manufacturer | |
Manufacturer Product Number | 35LJNAUS |
Description | CONN JACK STEREO 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Bulk | Contact Material - Plating Gold |
Part Status Active | Body Material Copper Alloy |
Connector Type Phone Jack | Body Color Silver |
Gender Female | Housing Material Copper Alloy |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material Beryllium Copper |
Industry Recognized Mating Diameter | Cable Opening 0.175" (4.44mm) |
Actual Diameter 0.141" (3.57mm) | Base Product Number |
Number of Positions/Contacts 3 Conductors, 3 Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,41000 Kč | 424,41 Kč |
| 10 | 360,75800 Kč | 3 607,58 Kč |
| 25 | 338,16760 Kč | 8 454,19 Kč |
| 50 | 322,02980 Kč | 16 101,49 Kč |
| 100 | 306,66760 Kč | 30 666,76 Kč |
| 300 | 283,81347 Kč | 85 144,04 Kč |
| 500 | 273,77974 Kč | 136 889,87 Kč |
| Unit Price without VAT: | 424,41000 Kč |
|---|---|
| Unit Price with VAT: | 513,53610 Kč |





