



35LJN | |
|---|---|
DigiKey Part Number | SC1482-ND |
Manufacturer | |
Manufacturer Product Number | 35LJN |
Description | CONN JACK STEREO 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 35LJN Models |
Category | Number of Positions/Contacts 3 Conductors, 3 Contacts |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Eyelet(s) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phone Jack | Body Material Copper Alloy |
Gender Female | Body Color Silver |
Signal Lines Stereo (3 Conductor, TRS) | Housing Material Copper Alloy |
Industry Recognized Mating Diameter | Contact Material Beryllium Copper |
Actual Diameter 0.141" (3.57mm) | Cable Opening 0.290" (7.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,44000 Kč | 316,44 Kč |
| 10 | 268,90000 Kč | 2 689,00 Kč |
| 25 | 252,05160 Kč | 6 301,29 Kč |
| 50 | 240,02400 Kč | 12 001,20 Kč |
| 100 | 228,56950 Kč | 22 856,95 Kč |
| 300 | 211,53317 Kč | 63 459,95 Kč |
| 500 | 204,05394 Kč | 102 026,97 Kč |
| 1 000 | 194,32830 Kč | 194 328,30 Kč |
| Unit Price without VAT: | 316,44000 Kč |
|---|---|
| Unit Price with VAT: | 382,89240 Kč |





