



35PM2A | |
|---|---|
DigiKey Part Number | SC1456-ND |
Manufacturer | |
Manufacturer Product Number | 35PM2A |
Description | CONN JACK MONO 3.5MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Voltage - Rated 48VDC |
Part Status Active | Current Rating (Amps) 250 mA |
Connector Type Phone Jack | Contact Material - Plating Tin |
Gender Female | Body Material Copper Alloy |
Signal Lines Mono | Body Color Silver |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Actual Diameter 0.142" (3.60mm) | Housing Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch | Panel Hole Size 0.250" (6.35mm) |
Mounting Type Panel Mount | Thread Size 1/4"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 10 | 146,48200 Kč | 1 464,82 Kč |
| 25 | 137,31000 Kč | 3 432,75 Kč |
| 50 | 130,75040 Kč | 6 537,52 Kč |
| 100 | 124,50970 Kč | 12 450,97 Kč |
| 300 | 115,22653 Kč | 34 567,96 Kč |
| 500 | 111,14998 Kč | 55 574,99 Kč |
| 1 000 | 105,85071 Kč | 105 850,71 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |













