



35FM3 | |
|---|---|
DigiKey Part Number | SC2591-ND |
Manufacturer | |
Manufacturer Product Number | 35FM3 |
Description | 3.5MM JACK, PANEL MOUNT, STEREO, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Bulk | Contact Material - Plating Silver |
Part Status Active | Body Color Silver |
Connector Type Phone Jack | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Gender Female | Housing Material Copper Alloy |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material Beryllium Copper |
Industry Recognized Mating Diameter | Panel Hole Size 0.390" (9.91mm) |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Thread Size 3/8"-32 |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,15000 Kč | 264,15 Kč |
| 10 | 224,44800 Kč | 2 244,48 Kč |
| 25 | 210,39160 Kč | 5 259,79 Kč |
| 50 | 200,35040 Kč | 10 017,52 Kč |
| 100 | 190,78780 Kč | 19 078,78 Kč |
| 300 | 183,59600 Kč | 55 078,80 Kč |
| Unit Price without VAT: | 264,15000 Kč |
|---|---|
| Unit Price with VAT: | 319,62150 Kč |











