3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
35FM3L
35FM3L

35FM3L

DigiKey Part Number
SC2592-ND
Manufacturer
Manufacturer Product Number
35FM3L
Description
3.5MM JACK, PANEL MOUNT, STEREO,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Termination
Solder Eyelet(s)
Series
Shielding
Unshielded
Packaging
Bulk
Features
Locking
Part Status
Active
Contact Material - Plating
Silver
Connector Type
Phone Jack
Body Color
Silver
Gender
Female
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Signal Lines
Stereo (3 Conductor, TRS)
Housing Material
Copper Alloy
Industry Recognized Mating Diameter
Contact Material
Beryllium Copper
Number of Positions/Contacts
3 Conductors, 3 Contacts
Panel Hole Size
0.390" (9.91mm)
Internal Switch(s)
Does Not Contain Switch
Thread Size
3/8"-32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 121
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1334,08000 Kč334,08 Kč
10283,91400 Kč2 839,14 Kč
25266,12040 Kč6 653,01 Kč
50253,41640 Kč12 670,82 Kč
100241,32580 Kč24 132,58 Kč
300223,34103 Kč67 002,31 Kč
500215,44242 Kč107 721,21 Kč
1 000205,17419 Kč205 174,19 Kč
Manufacturers Standard Package
Unit Price without VAT:334,08000 Kč
Unit Price with VAT:404,23680 Kč