3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Cup
EH35MMSSC
EH35MMSSC

EH35MMSSC

DigiKey Part Number
SC2718-ND
Manufacturer
Manufacturer Product Number
EH35MMSSC
Description
CONN JACK STEREO 3.5MM PNL MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Termination
Solder Cup
Series
Shielding
Unshielded
Packaging
Bulk
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Contact Material - Plating
Silver
Connector Type
Phone Jack
Body Material
Zinc Alloy
Gender
Female
Body Color
Silver
Signal Lines
Stereo (3 Conductor, TRS)
Includes
3 pcs - 1 Connector, 1 Housing, 1 Nut
Industry Recognized Mating Diameter
Housing Material
Thermoplastic
Actual Diameter
0.142" (3.60mm)
Contact Material
Copper Alloy
Number of Positions/Contacts
3 Conductors, 3 Contacts
Panel Hole Size
0.945" (24.00mm)
Internal Switch(s)
Does Not Contain Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1451,88000 Kč451,88 Kč
10384,11600 Kč3 841,16 Kč
25360,05680 Kč9 001,42 Kč
50342,87640 Kč17 143,82 Kč
100326,51890 Kč32 651,89 Kč
250306,09708 Kč76 524,27 Kč
500291,50642 Kč145 753,21 Kč
Manufacturers Standard Package
Unit Price without VAT:451,88000 Kč
Unit Price with VAT:546,77480 Kč