Cable Mono Phone Jack, 3.5mm (1/8"), Panel Mount To Cable (Round) 1.0' (30.50cm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02843

DigiKey Part Number
839-10-02843-ND
Manufacturer
Manufacturer Product Number
10-02843
Description
CBL ASSY 3.5MM JACK MONO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Mono Phone Jack, 3.5mm (1/8"), Panel Mount To Cable (Round) 1.0' (30.50cm)
Datasheet
 Datasheet
EDA/CAD Models
10-02843 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Jack, 3.5mm (1/8"), Panel Mount
2nd Connector
Cable (Round)
Channels
Mono
Length
1.0' (30.50cm)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,96000 Kč95,96 Kč
1081,51400 Kč815,14 Kč
2576,41600 Kč1 910,40 Kč
5072,76220 Kč3 638,11 Kč
10069,28710 Kč6 928,71 Kč
25064,94764 Kč16 236,91 Kč
50061,84876 Kč30 924,38 Kč
1 00058,89897 Kč58 898,97 Kč
2 50055,21542 Kč138 038,55 Kč
Manufacturers Standard Package
Unit Price without VAT:95,96000 Kč
Unit Price with VAT:116,11160 Kč