
10-06000 | |
|---|---|
DigiKey Part Number | 839-10-06000-ND |
Manufacturer | |
Manufacturer Product Number | 10-06000 |
Description | JACK PNL MNT W/LEAD 3.5MM STEREO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo Phone Jack, 3.5mm (1/8"), Panel Mount To Cable (Round) 1.0' (30.50cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8"), Panel Mount | |
2nd Connector | Cable (Round) | |
Channels | Stereo | |
Length | 1.0' (30.50cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 10 | 146,48200 Kč | 1 464,82 Kč |
| 25 | 137,31000 Kč | 3 432,75 Kč |
| 50 | 130,75040 Kč | 6 537,52 Kč |
| 100 | 124,50760 Kč | 12 450,76 Kč |
| 300 | 115,22443 Kč | 34 567,33 Kč |
| 600 | 109,72890 Kč | 65 837,34 Kč |
| 1 200 | 104,49690 Kč | 125 396,28 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |





