
10-05999 | |
|---|---|
DigiKey Part Number | 839-10-05999-ND |
Manufacturer | |
Manufacturer Product Number | 10-05999 |
Description | JACK PNL MNT W/LEAD 3.5MM 4C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8"), Panel Mount To Cable (Round) 1.0' (30.50cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8"), Panel Mount | |
2nd Connector | Cable (Round) | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 1.0' (30.50cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,85000 Kč | 177,85 Kč |
| 10 | 151,14400 Kč | 1 511,44 Kč |
| 25 | 141,66080 Kč | 3 541,52 Kč |
| 50 | 134,89960 Kč | 6 744,98 Kč |
| 100 | 128,45950 Kč | 12 845,95 Kč |
| 300 | 118,88087 Kč | 35 664,26 Kč |
| 600 | 113,21142 Kč | 67 926,85 Kč |
| 1 200 | 107,81388 Kč | 129 376,66 Kč |
| Unit Price without VAT: | 177,85000 Kč |
|---|---|
| Unit Price with VAT: | 215,19850 Kč |








