
10-02845 | |
|---|---|
DigiKey Part Number | 839-10-02845-ND |
Manufacturer | |
Manufacturer Product Number | 10-02845 |
Description | CBL ASSY 3.5MM JACK 4CON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8"), Panel Mount To Cable (Round) 1.0' (30.50cm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02845 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8"), Panel Mount | |
2nd Connector | Cable (Round) | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 1.0' (30.50cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 91,29900 Kč | 912,99 Kč |
| 25 | 85,57960 Kč | 2 139,49 Kč |
| 50 | 81,49320 Kč | 4 074,66 Kč |
| 100 | 77,60230 Kč | 7 760,23 Kč |
| 250 | 72,74380 Kč | 18 185,95 Kč |
| 600 | 68,38768 Kč | 41 032,61 Kč |
| 1 200 | 65,12635 Kč | 78 151,62 Kč |
| 3 000 | 61,05392 Kč | 183 161,76 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |








