3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
54-00082_back
54-00082
54-00082

54-00082

DigiKey Part Number
839-54-00082-ND
Manufacturer
Manufacturer Product Number
54-00082
Description
CONN JACK PNL MNT 3.5MM 4CON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
54-00082 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Mounting Hardware
Insulation Color
Black
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
30VDC
Current Rating (Amps)
300 mA
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
-
Body Color
Silver
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Housing Material
Brass
Contact Material
Phosphor Brass
Cable Opening
-
Panel Hole Size
0.362" ~ 0.413" (9.20mm ~ 10.50mm)
Thread Size
M9x0.75
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 263
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1039,03500 Kč390,35 Kč
2536,59520 Kč914,88 Kč
5034,83980 Kč1 741,99 Kč
10033,17680 Kč3 317,68 Kč
25031,09888 Kč7 774,72 Kč
50029,61390 Kč14 806,95 Kč
1 00028,20052 Kč28 200,52 Kč
2 50027,09792 Kč67 744,80 Kč
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč