



35HDRABAU | |
|---|---|
DigiKey Part Number | SC1813-ND |
Manufacturer | |
Manufacturer Product Number | 35HDRABAU |
Description | CONN PLUG STEREO 3.5MM RA 3COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | Operating Temperature 0°C ~ 66°C |
Series | Voltage - Rated 250VAC, 140VDC |
Packaging Bulk | Current Rating (Amps) 4 A |
Part Status Active | Mating Length/Depth 0.560" (14.20mm) |
Connector Type Phone Plug | Contact Material - Plating Gold |
Gender Male | Body Material Brass |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Gold, Black |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Actual Diameter 0.138" (3.50mm) | Housing Material Brass |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Cable Opening 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 872,47000 Kč | 872,47 Kč |
| 10 | 741,60700 Kč | 7 416,07 Kč |
| 25 | 695,19320 Kč | 17 379,83 Kč |
| 50 | 662,03340 Kč | 33 101,67 Kč |
| 100 | 630,46500 Kč | 63 046,50 Kč |
| 300 | 583,50293 Kč | 175 050,88 Kč |
| Unit Price without VAT: | 872,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 055,68870 Kč |











