



35RAPC4BHN2 | |
|---|---|
DigiKey Part Number | SC1459-ND |
Manufacturer | |
Manufacturer Product Number | 35RAPC4BHN2 |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 35RAPC4BHN2 Models |
Category | Internal Switch(s) Two Switches |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Contact Material - Plating Silver |
Connector Type Phone Jack | Body Material Brass |
Gender Female | Body Color Silver, Black |
Signal Lines Stereo (3 Conductor, TRS) | Housing Material Polybutylene Terephthalate (PBT) |
Industry Recognized Mating Diameter | Contact Material Copper Alloy |
Actual Diameter 0.142" (3.60mm) | Base Product Number |
Number of Positions/Contacts 3 Conductors, 5 Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 49,93300 Kč | 499,33 Kč |
| 25 | 46,80040 Kč | 1 170,01 Kč |
| 50 | 44,56620 Kč | 2 228,31 Kč |
| 100 | 42,43490 Kč | 4 243,49 Kč |
| 250 | 39,77776 Kč | 9 944,44 Kč |
| 840 | 36,51777 Kč | 30 674,93 Kč |
| 1 680 | 34,77582 Kč | 58 423,38 Kč |
| 2 520 | 33,79603 Kč | 85 166,00 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |



















