



35RAPC4BV4 | |
|---|---|
DigiKey Part Number | SC1461-ND |
Manufacturer | |
Manufacturer Product Number | 35RAPC4BV4 |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 35RAPC4BV4 Models |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | Features Mounting Hardware, Thread Lock |
Part Status Active | Contact Material - Plating Silver |
Connector Type Phone Jack | Body Material Brass |
Gender Female | Body Color Silver, Black |
Signal Lines Stereo (3 Conductor, TRS) | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Industry Recognized Mating Diameter | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Actual Diameter 0.142" (3.60mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Base Product Number |
Internal Switch(s) Two Switches |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 88,10800 Kč | 881,08 Kč |
| 25 | 82,58920 Kč | 2 064,73 Kč |
| 50 | 78,64180 Kč | 3 932,09 Kč |
| 100 | 74,88730 Kč | 7 488,73 Kč |
| 250 | 70,19884 Kč | 17 549,71 Kč |
| 560 | 66,31730 Kč | 37 137,69 Kč |
| 1 120 | 63,15411 Kč | 70 732,60 Kč |
| 2 800 | 59,20476 Kč | 165 773,33 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |











