



35LJNS | |
|---|---|
DigiKey Part Number | SC1480-ND |
Manufacturer | |
Manufacturer Product Number | 35LJNS |
Description | CONN JACK STEREO 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 35LJNS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.141" (3.57mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | Copper Alloy | |
Body Color | Silver | |
Includes | - | |
Housing Material | Copper Alloy | |
Contact Material | Beryllium Copper | |
Cable Opening | 0.175" (4.44mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,14000 Kč | 310,14 Kč |
| 10 | 263,63000 Kč | 2 636,30 Kč |
| 25 | 247,11280 Kč | 6 177,82 Kč |
| 50 | 235,31620 Kč | 11 765,81 Kč |
| 100 | 224,08860 Kč | 22 408,86 Kč |
| 300 | 207,38603 Kč | 62 215,81 Kč |
| 500 | 200,05172 Kč | 100 025,86 Kč |
| 1 000 | 190,51758 Kč | 190 517,58 Kč |
| Unit Price without VAT: | 310,14000 Kč |
|---|---|
| Unit Price with VAT: | 375,26940 Kč |





