
PAT3060H-C-6DB-T1 | |
|---|---|
DigiKey Part Number | 408-2206-2-ND - Tape & Reel (TR) 408-2206-1-ND - Cut Tape (CT) 408-2206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT3060H-C-6DB-T1 |
Description | HIGH POWER CHIP ATTENUATOR, 6DB, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 5W 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,14000 Kč | 111,14 Kč |
| 10 | 96,11400 Kč | 961,14 Kč |
| 25 | 90,92760 Kč | 2 273,19 Kč |
| 100 | 83,78320 Kč | 8 378,32 Kč |
| 250 | 79,50164 Kč | 19 875,41 Kč |
| 500 | 76,47886 Kč | 38 239,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,10324 Kč | 75 103,24 Kč |
| 2 000 | 72,36727 Kč | 144 734,54 Kč |
| Unit Price without VAT: | 111,14000 Kč |
|---|---|
| Unit Price with VAT: | 134,47940 Kč |







