
XC1500A-20S | |
|---|---|
DigiKey Part Number | 1173-XC1500A-20STR-ND - Tape & Reel (TR) 1173-XC1500A-20SCT-ND - Cut Tape (CT) 1173-XC1500A-20SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC1500A-20S |
Description | RF DIR COUPLER 1GHZ-2GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1GHz ~ 2GHz 20dB 160W 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XC1500A-20S Models |
Category | Coupling Factor 20dB |
Manufacturer TTM Technologies, Inc. | Applications General Purpose |
Series | Insertion Loss 0.19dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 160W |
Part Status Active | Package / Case 4-SMD, No Lead |
Coupler Type Standard | Supplier Device Package SMD |
Frequency 1GHz ~ 2GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,70000 Kč | 195,70 Kč |
| 10 | 169,76900 Kč | 1 697,69 Kč |
| 25 | 160,78600 Kč | 4 019,65 Kč |
| 100 | 148,44960 Kč | 14 844,96 Kč |
| 250 | 141,06120 Kč | 35 265,30 Kč |
| 500 | 135,84656 Kč | 67 923,28 Kč |
| 1 000 | 130,93471 Kč | 130 934,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 106,03990 Kč | 212 079,80 Kč |
| Unit Price without VAT: | 195,70000 Kč |
|---|---|
| Unit Price with VAT: | 236,79700 Kč |










