



LTM8045MPY | |
|---|---|
DigiKey Part Number | LTM8045MPY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8045MPY |
Description | DC DC CONVERTER +/-2.5 +/-15V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -2.5 ~ -15V, 2.5 ~ 15V 700mA 2.8V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8045MPY Models |
Category | Current - Output (Max) 700mA |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, UVLO |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 40-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.44" L x 0.25" W x 0.19" H (11.3mm x 6.3mm x 4.9mm) |
Voltage - Input (Min) 2.8V | Supplier Device Package 40-BGA (11.25x6.25) |
Voltage - Input (Max) 18V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 845,38000 Kč | 845,38 Kč |
| 5 | 813,88200 Kč | 4 069,41 Kč |
| 10 | 800,69600 Kč | 8 006,96 Kč |
| 25 | 783,53600 Kč | 19 588,40 Kč |
| 50 | 770,78620 Kč | 38 539,31 Kč |
| 100 | 758,22520 Kč | 75 822,52 Kč |
| 273 | 740,36949 Kč | 202 120,87 Kč |
| Unit Price without VAT: | 845,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 022,90980 Kč |



