
XZMDKVGX56W-HTA | |
|---|---|
DigiKey Part Number | 1497-XZMDKVGX56W-HTATR-ND - Tape & Reel (TR) 1497-XZMDKVGX56W-HTACT-ND - Cut Tape (CT) 1497-XZMDKVGX56W-HTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKVGX56W-HTA |
Description | LED GREEN/RED CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 Kč | 14,98 Kč |
| 10 | 10,42400 Kč | 104,24 Kč |
| 100 | 7,59840 Kč | 759,84 Kč |
| 500 | 6,33002 Kč | 3 165,01 Kč |
| 1 000 | 5,91369 Kč | 5 913,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,55999 Kč | 11 119,98 Kč |
| 4 000 | 5,25997 Kč | 21 039,88 Kč |
| 6 000 | 5,10614 Kč | 30 636,84 Kč |
| 10 000 | 4,93240 Kč | 49 324,00 Kč |
| 14 000 | 4,82910 Kč | 67 607,40 Kč |
| 20 000 | 4,72833 Kč | 94 566,60 Kč |
| Unit Price without VAT: | 14,98000 Kč |
|---|---|
| Unit Price with VAT: | 18,12580 Kč |











