
KTD2052BEVAA-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2052BEVAA-TR-ND - Tape & Reel (TR) 2763-KTD2052BEVAA-TRCT-ND - Cut Tape (CT) 2763-KTD2052BEVAA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2052BEVAA-TR |
Description | IC LED DRIVER LINEAR 24MA 8UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Yes Dimming 24mA 8-UDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 24mA | |
Frequency | - | |
Dimming | Yes | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 29,79600 Kč | 297,96 Kč |
| 25 | 25,39920 Kč | 634,98 Kč |
| 100 | 20,45210 Kč | 2 045,21 Kč |
| 250 | 18,03896 Kč | 4 509,74 Kč |
| 500 | 16,56406 Kč | 8 282,03 Kč |
| 1 000 | 15,33715 Kč | 15 337,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,56310 Kč | 37 689,30 Kč |
| 6 000 | 12,17884 Kč | 73 073,04 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |





