
APA1606SECK | |
|---|---|
DigiKey Part Number | 754-1053-2-ND - Tape & Reel (TR) 754-1053-1-ND - Cut Tape (CT) 754-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1606SECK |
Description | LED ORANGE CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA1606SECK Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.20mm x 0.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP617-O-2 | QT Brightek (QTB) | 3 975 | 1516-QBLP617-O-2CT-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 3,02790 Kč | 302,79 Kč |
| 500 | 2,44962 Kč | 1 224,81 Kč |
| 1 000 | 2,25833 Kč | 2 258,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,09550 Kč | 4 191,00 Kč |
| 4 000 | 1,95686 Kč | 7 827,44 Kč |
| 6 000 | 1,88562 Kč | 11 313,72 Kč |
| 10 000 | 1,80509 Kč | 18 050,90 Kč |
| 14 000 | 1,75713 Kč | 24 599,82 Kč |
| 20 000 | 1,71033 Kč | 34 206,60 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |









