New Product
QBLP617-O-2897
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP617-O-2

DigiKey Part Number
1516-QBLP617-O-2TR-ND - Tape & Reel (TR)
1516-QBLP617-O-2CT-ND - Cut Tape (CT)
1516-QBLP617-O-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP617-O-2
Description
LED ORANGE CLEAR 0602 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP617-O-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
608nm
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.20mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,52000 Kč35,20 Kč
1002,46000 Kč246,00 Kč
5001,97926 Kč989,63 Kč
1 0001,81950 Kč1 819,50 Kč
2 0001,68338 Kč3 366,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,56746 Kč6 269,84 Kč
8 0001,46893 Kč11 751,44 Kč
12 0001,41833 Kč17 019,96 Kč
20 0001,36115 Kč27 223,00 Kč
28 0001,32711 Kč37 159,08 Kč
40 0001,29389 Kč51 755,60 Kč
100 0001,22053 Kč122 053,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč