Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA1606SYCK

DigiKey Part Number
754-1055-2-ND - Tape & Reel (TR)
754-1055-1-ND - Cut Tape (CT)
754-1055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA1606SYCK
Description
LED YELLOW CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APA1606SYCK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
110°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
590nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 1.20mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.60mm
Lens Size
1.20mm x 0.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP617-YQT Brightek (QTB)4 0911516-1214-1-ND5,88000 KčSimilar
In-Stock: 30 743
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,78000 Kč37,80 Kč
1002,65410 Kč265,41 Kč
5002,13886 Kč1 069,43 Kč
1 0001,96814 Kč1 968,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,82263 Kč3 645,26 Kč
4 0001,69879 Kč6 795,16 Kč
6 0001,63519 Kč9 811,14 Kč
10 0001,56320 Kč15 632,00 Kč
14 0001,52033 Kč21 284,62 Kč
20 0001,47848 Kč29 569,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč