
TLV9354QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9354QPWRQ1TR-ND - Tape & Reel (TR) 296-TLV9354QPWRQ1CT-ND - Cut Tape (CT) 296-TLV9354QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9354QPWRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 350 µV |
Mfr | Current - Supply 650µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 10 | 27,11200 Kč | 271,12 Kč |
| 25 | 24,64280 Kč | 616,07 Kč |
| 100 | 21,93580 Kč | 2 193,58 Kč |
| 250 | 20,64528 Kč | 5 161,32 Kč |
| 500 | 19,86654 Kč | 9 933,27 Kč |
| 1 000 | 19,78353 Kč | 19 783,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,43459 Kč | 55 303,77 Kč |
| 6 000 | 18,04748 Kč | 108 284,88 Kč |
| 9 000 | 17,85354 Kč | 160 681,86 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |








