
APBA3010SURKSGC-F01 | |
|---|---|
DigiKey Part Number | 754-APBA3010SURKSGC-F01TR-ND - Tape & Reel (TR) 754-APBA3010SURKSGC-F01CT-ND - Cut Tape (CT) 754-APBA3010SURKSGC-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBA3010SURKSGC-F01 |
Description | 3.0X1.0 BI COLOR SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 635nm Red LED Indication - Discrete 2.2V Green, 1.95V Red 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 650nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 100 | 4,59860 Kč | 459,86 Kč |
| 500 | 3,76788 Kč | 1 883,94 Kč |
| 1 000 | 3,49470 Kč | 3 494,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,26204 Kč | 6 524,08 Kč |
| 4 000 | 3,06445 Kč | 12 257,80 Kč |
| 6 000 | 2,96303 Kč | 17 778,18 Kč |
| 10 000 | 2,84844 Kč | 28 484,40 Kč |
| 14 000 | 2,78024 Kč | 38 923,36 Kč |
| 20 000 | 2,71372 Kč | 54 274,40 Kč |
| 50 000 | 2,56681 Kč | 128 340,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |










