
LW Y1SG-BFOO-EKFM-1-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LWY1SG-BFOO-EKFM-1-20-R18-ZTR-ND - Tape & Reel (TR) 475-LWY1SG-BFOO-EKFM-1-20-R18-ZCT-ND - Cut Tape (CT) 475-LWY1SG-BFOO-EKFM-1-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW Y1SG-BFOO-EKFM-1-20-R18-Z |
Description | LED WHITE DIFFUSED 2SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White 8200K LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.20mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 100 | 5,47420 Kč | 547,42 Kč |
| 500 | 4,50450 Kč | 2 252,25 Kč |
| 1 000 | 4,18595 Kč | 4 185,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,91497 Kč | 7 829,94 Kč |
| 4 000 | 3,68478 Kč | 14 739,12 Kč |
| 6 000 | 3,56665 Kč | 21 399,90 Kč |
| 10 000 | 3,43319 Kč | 34 331,90 Kč |
| 14 000 | 3,35380 Kč | 46 953,20 Kč |
| 20 000 | 3,27636 Kč | 65 527,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |







