
CUW Y3SH.B2-GFJD-5J6T-Z242-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-CUWY3SH.B2-GFJD-5J6T-Z242-20-R18-ZTR-ND - Tape & Reel (TR) 475-CUWY3SH.B2-GFJD-5J6T-Z242-20-R18-ZCT-ND - Cut Tape (CT) 475-CUWY3SH.B2-GFJD-5J6T-Z242-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUW Y3SH.B2-GFJD-5J6T-Z242-20-R18-Z |
Description | LED MICRO SIDELED 3806 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.85V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CUW Y3SH.B2-GFJD-5J6T-Z242-20-R18-Z Models |
Category | Lens Style Irregular |
Mfr | Voltage - Forward (Vf) (Typ) 2.85V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, J-Lead |
Configuration Independent | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.80mm L x 1.00mm W |
Millicandela Rating | Height (Max) 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 100 | 2,79060 Kč | 279,06 Kč |
| 500 | 2,25056 Kč | 1 125,28 Kč |
| 1 000 | 2,07145 Kč | 2 071,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,84047 Kč | 5 521,41 Kč |
| 6 000 | 1,72240 Kč | 10 334,40 Kč |
| 9 000 | 1,66176 Kč | 14 955,84 Kč |
| 15 000 | 1,59323 Kč | 23 898,45 Kč |
| 21 000 | 1,55241 Kč | 32 600,61 Kč |
| 30 000 | 1,51259 Kč | 45 377,70 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










