
LW Y8SD-T2V1-IK0ML0-0-10-R18 | |
|---|---|
DigiKey Part Number | 475-LWY8SD-T2V1-IK0ML0-0-10-R18TR-ND - Tape & Reel (TR) 475-LWY8SD-T2V1-IK0ML0-0-10-R18CT-ND - Cut Tape (CT) 475-LWY8SD-T2V1-IK0ML0-0-10-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW Y8SD-T2V1-IK0ML0-0-10-R18 |
Description | LW Y8SD-T2V1-IK0ML0-0-10-R18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Tinted | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.70mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.20mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 100 | 5,68630 Kč | 568,63 Kč |
| 500 | 4,68550 Kč | 2 342,75 Kč |
| 1 000 | 4,35625 Kč | 4 356,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93265 Kč | 11 797,95 Kč |
| 6 000 | 3,71682 Kč | 22 300,92 Kč |
| 9 000 | 3,60613 Kč | 32 455,17 Kč |
| 15 000 | 3,48112 Kč | 52 216,80 Kč |
| 21 000 | 3,40676 Kč | 71 541,96 Kč |
| 30 000 | 3,33425 Kč | 100 027,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


