
QLS6B-FKW-CNSNSF043 | |
|---|---|
DigiKey Part Number | QLS6B-FKW-CNSNSF043TR-ND - Tape & Reel (TR) QLS6B-FKW-CNSNSF043CT-ND - Cut Tape (CT) QLS6B-FKW-CNSNSF043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLS6B-FKW-CNSNSF043 |
Description | LED RGB 6PLCC SMD R/A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | QLS6B-FKW-CNSNSF043 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Red, 3V Green, 3.1V Blue |
Mfr | Current - Test 14mA Red, 12mA Green, 16mA Blue |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 6-SMD, J-Lead |
Color | Supplier Device Package |
Configuration Independent | Size / Dimension 4.45mm L x 1.30mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.90mm x 3.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,42700 Kč | 94,27 Kč |
| 100 | 8,11900 Kč | 811,90 Kč |
| 500 | 7,31194 Kč | 3 655,97 Kč |
| 1 000 | 6,98805 Kč | 6 988,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,93654 Kč | 20 809,62 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |











