
MSL0104RGBU1 | |
|---|---|
DigiKey Part Number | MSL0104RGBU1TR-ND - Tape & Reel (TR) MSL0104RGBU1CT-ND - Cut Tape (CT) MSL0104RGBU1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSL0104RGBU1 |
Description | LED RGB DIFFUSED 2709 SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.2V Blue 7-SMD, Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | MSL0104RGBU1 Models |
Category | Lens Size 5.40mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Red, 3.3V Green, 3.2V Blue |
Series | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 7-SMD, Flat Lead |
Configuration Independent | Supplier Device Package |
Lens Color White | Size / Dimension 6.90mm L x 2.20mm W |
Lens Transparency Diffused | Height (Max) 2.15mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,22400 Kč | 232,24 Kč |
| 100 | 17,47450 Kč | 1 747,45 Kč |
| 500 | 14,92916 Kč | 7 464,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,09764 Kč | 14 097,64 Kč |
| 2 000 | 13,39274 Kč | 26 785,48 Kč |
| 3 000 | 13,03143 Kč | 39 094,29 Kč |
| 5 000 | 12,62370 Kč | 63 118,50 Kč |
| 7 000 | 12,38129 Kč | 86 669,03 Kč |
| 10 000 | 12,14489 Kč | 121 448,90 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |





