
MPZ1608D101BTA00 | |
|---|---|
DigiKey Part Number | 445-MPZ1608D101BTA00TR-ND - Tape & Reel (TR) 445-MPZ1608D101BTA00CT-ND - Cut Tape (CT) 445-MPZ1608D101BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608D101BTA00 |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608D101BTA00 Models |
Category | Current Rating (Max) 1A |
Manufacturer TDK | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 25 | 1,04160 Kč | 26,04 Kč |
| 50 | 0,93240 Kč | 46,62 Kč |
| 100 | 0,83780 Kč | 83,78 Kč |
| 250 | 0,72232 Kč | 180,58 Kč |
| 500 | 0,64338 Kč | 321,69 Kč |
| 1 000 | 0,57031 Kč | 570,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42726 Kč | 1 709,04 Kč |
| 8 000 | 0,37046 Kč | 2 963,68 Kč |
| 12 000 | 0,33903 Kč | 4 068,36 Kč |
| 20 000 | 0,33072 Kč | 6 614,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |












