
B2(3X) 24/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B2(3X)24/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2(3X) 24/8 BLACK SPL |
Description | HEATSHRINK 0.945" BLACK FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.945" (24.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.047" (1.19mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,47000 Kč | 57,47 Kč |
| 5 | 47,36200 Kč | 236,81 Kč |
| 10 | 43,53100 Kč | 435,31 Kč |
| 20 | 40,03700 Kč | 800,74 Kč |
| 50 | 35,84820 Kč | 1 792,41 Kč |
| 100 | 32,96850 Kč | 3 296,85 Kč |
| 250 | 32,28984 Kč | 8 072,46 Kč |
| Unit Price without VAT: | 57,47000 Kč |
|---|---|
| Unit Price with VAT: | 69,53870 Kč |





