B2(3X) 1.5/0.5 BLACK SPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2(3X) 6/2 BLACK SPL

DigiKey Part Number
2786-B2(3X)6/2BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
B2(3X) 6/2 BLACK SPL
Description
HEATSHRINK 0.24" BLACK FOOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.236" (5.99mm)
Inner Diameter - Recovered
0.080" (2.03mm)
Recovered Wall Thickness
0.028" (0.71mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
200.0' (61.0m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 174
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
129,26000 Kč29,26 Kč
524,08200 Kč120,41 Kč
1022,14500 Kč221,45 Kč
2020,36600 Kč407,32 Kč
5018,23360 Kč911,68 Kč
10016,77050 Kč1 677,05 Kč
25015,36820 Kč3 842,05 Kč
Manufacturers Standard Package
Unit Price without VAT:29,26000 Kč
Unit Price with VAT:35,40460 Kč