SPGS-2.5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPGS-2.5B
Supporting your Project: Printed Circuit Board Solutions

SPGS-2.5B

DigiKey Part Number
RPC5108-ND
Manufacturer
Manufacturer Product Number
SPGS-2.5B
Description
GROMMET EDGE SLOT PE BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Datasheet
 Datasheet
EDA/CAD Models
SPGS-2.5B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.072" ~ 0.105" (1.83mm ~ 2.67mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
-
Material
Polyethylene (PE)
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1609,61000 Kč609,61 Kč
10518,18800 Kč5 181,88 Kč
25485,74120 Kč12 143,53 Kč
50462,56120 Kč23 128,06 Kč
100440,49860 Kč44 049,86 Kč
250412,94964 Kč103 237,41 Kč
500393,26916 Kč196 634,58 Kč
Manufacturers Standard Package
Unit Price without VAT:609,61000 Kč
Unit Price with VAT:737,62810 Kč