
B2(3X) 50/17 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B2(3X)50/17BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2(3X) 50/17 BLACK SPL |
Description | HEATSHRINK 1.968" BLACK FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 3 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 0.670" (17.00mm) | |
Recovered Wall Thickness | 0.059" (1.50mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 600.0' (182.9m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,45000 Kč | 209,45 Kč |
| 5 | 172,48400 Kč | 862,42 Kč |
| 10 | 158,61200 Kč | 1 586,12 Kč |
| 20 | 145,87650 Kč | 2 917,53 Kč |
| 50 | 133,59600 Kč | 6 679,80 Kč |
| Unit Price without VAT: | 209,45000 Kč |
|---|---|
| Unit Price with VAT: | 253,43450 Kč |



